WeEn Semiconductors BT134W-600D,115

Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT134W-600D,115.

IHS

Datasheet14 pages11 years ago

TME

Inventory History

3 month trend:
-70.79%

CAD Models

Download WeEn Semiconductors BT134W-600D,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.113
$ 0.113
Stock
87,013
2,290,669
2,290,669
Authorized Distributors
6
6
6
RMS Current (Irms)
-
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
10 mA
10 mA
Leakage Current
-
-
-
Case/Package
-
SOT-223
SOT-223
Mount
-
Surface Mount
Surface Mount
Max RMS Current
-
-
-
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT134W-600D,115 provided by its distributors.

Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
TRIAC Diode 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
TRIAC, 1A, 600V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 1A; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power
Triac, 600V, 1A, Sot-223; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:Sot-223; Gate Trigger Voltage Max:1.5V; Peak Non Repetitive Surge Current:10A; Holding Current Max:10Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Ween Semiconductors BT134W-600D,115

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co