Walther 610306

Walther 610306 - 610306
$ 19.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 610306.

Newark

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+8.57%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Walther 610306 provided by its distributors.

Walther 610306 - 610306
Inlet, Surface, 230V, 16A, 2P+E Way; Current Rating:16A; Voltage Rating Vac:230V; Connector Mounting:Panel Mount; Electrical Connector Gender:Inlet; Pin Configuration:2P+E; Connector Colour:Blue; Ip Rating:Ip44; Product Rohs Compliant: Yes |Walther 610306

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD