Walsin Technologies WR12X8203FTL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 820kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X8203FTL.

IHS

Datasheet9 pages2 years ago

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.012
$ 0.012
Stock
58,388
1,391,644
1,391,644
Authorized Distributors
2
6
6
Resistance
820 kΩ
820 kΩ
820 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR12X8203FTL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 820kΩ 1206 Chip Resistor - Surface Mount ROHS
Walsin WR12X8203FTL resistor chip SMD 82kΩ 1% 0.25W 1206 thick film
Res Thick Film 1206 820K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Resistor, thick film, SMD 1206 (3216), 820 kΩ, 0.25 W, ±1 %, WR12X8203FTL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 820kOhm 250mW

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS