Walsin Technologies WR12X6801FTL

Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X6801FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

TME

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
331,352
8,653,771
8,653,771
Authorized Distributors
5
6
6
Resistance
6.8 kΩ
6.8 kΩ
6.8 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ8ENF6801V
Res Thick Film 1206 6.8K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 6.8K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 6.8kΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0603F6K8
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJPA3F6801V
Res Thick Film 0603 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA2F6801X
Res Thick Film 0402 6.8K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR12X6801FTL provided by its distributors.

Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 6.8 kΩ, 0.25 W, ±1 %, WR12X6801FTL
Walsin WR12X6801FTL 0603 SMD Resistor, Precision, 1% tolerance, 1/4W power rat
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Wr12 Series, 6.8 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X6801FTL
RES, 6K8, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 6.8kohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS