
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR12X561JTL | 0 | 5K | 20h | ||||||||
| UnikeyIC | WR12X561JTL | 4,741 | 100 | Tape & Reel | 29m | |||||||
| Cytech Systems | WR12X561 JTL | 5,000 | 2d | |||||||||
| Abacus Technologies | WR12X561JTL | 38,808 | 5d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | WR12X561 JTL | Contact | >1wk |
Download datasheets and manufacturer documentation for Walsin Technologies WR12X561 JTL.
Download Walsin Technologies WR12X561 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR12X561 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR12X561 JTL.