Walsin Technologies WR12X39R0FTL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 39Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X39R0FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.71%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.008
$ 0.008
Stock
52,254
4,539,266
4,539,266
Authorized Distributors
3
6
6
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0402F39R
Res Thick Film 0402 39 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC1206FR-0736RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 36Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F36R
Res Thick Film 0402 36 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
PanasonicERJ-2RKF40R2X
Res Thick Film 0402 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-0736RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 36Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 39.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR12X39R0FTL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 39Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 39 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 39 Ω, 0.25 W, ±1 %, WR12X39R0FTL
Walsin WR12X39R0FTL 0603 SMD Resistor precise resistance for circuit stability
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Wr12 Series, 39 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X39R0FTL
RES, 39R, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 39ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS