Walsin Technologies WR12X155JTL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 1.5MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X155JTL.

IHS

Datasheet9 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.011
$ 0.011
Stock
202,069
23,594,141
23,594,141
Authorized Distributors
2
6
6
Resistance
1.5 MΩ
1.5 MΩ
1.5 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR12X155JTL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 1.5MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±100ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 1.5MΩ ±5% 1/4W ±100ppm/℃

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X155 JTL
  • WR12X155_JTL