Walsin Technologies WR12X150 JTL

Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±100ppm/C SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X150 JTL.

element14 APAC

Datasheet10 pages10 years ago

Newark

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
$ 0.01
Stock
152,670
17,009,037
17,009,037
Authorized Distributors
4
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8GEYJ150V
ERJ Series 1206 15 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-0715RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-0715RL
Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-1315RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Walsin Technologies WR12X150 JTL provided by its distributors.

Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±100ppm/C SMD T/R
15Ω ±5% 0.25W ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 15Ω ±5% 1/4W ±100ppm/℃
RES, 15R, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X150JTL
  • WR12X150_JTL