
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | WT0000000041503 | 30,000 | 5K | 2h | ||||||||
| Utech Electronics | WR12X121JTL | 0 | 5K | 5h | ||||||||
| Mouser | 791-WR12X121JTL | 98,296 | 1 | Tape & Reel | ||||||||
| Chipsmall Limited | WR12X121JTL | 400 | 1 | 10h | ||||||||
| Component Sense | WR12X121 JTL | 60,546 | 1 | 21h |
Download datasheets and manufacturer documentation for Walsin Technologies WR12X121 JTL.
Download Walsin Technologies WR12X121 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR12X121 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR12X121 JTL.