
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-WR12X104JTLCT-ND | 4,064 | 1 | Cut Tape | ||||||||
| TME | WR12X104JTL | 0 | 5K | 23h | ||||||||
| Utech Electronics | WR12X104JTL | 0 | 5K | 20h | ||||||||
| Mouser | 791-WR12X104JTL | 14,993 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WR12X104JTL | 5 | 5 | Tape & Reel | 8h |
Download Walsin Technologies WR12X104 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR12X104 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names: