Walsin Technologies WR12W2204FTL

Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12W2204FTL.

IHS

Datasheet9 pages2 years ago

TME

Inventory History

3 month trend:
-35.29%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.007
$ 0.007
Stock
29,139
3,982,341
3,982,341
Authorized Distributors
3
6
6
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR12W2204FTL provided by its distributors.

Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Chip Resistors 1206 2.2MΩ ±1% 1/4W ±100ppm/℃
1206 2M20 1% Resistor
2200000¦¸ ¡À1% 1/4W 1206
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS