Walsin Technologies WR10X000PTL

WR Series 1210 0.33 W 0 O Jumper Surface Mount Chip Resistor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR10X000PTL.

IHS

Datasheet8 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-2.71%

CAD Models

Download Walsin Technologies WR10X000PTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.041
Stock
90,861
64,590
Authorized Distributors
3
6
Resistance
0 Ω
0 Ω
Case/Package
1210
1210
Tolerance
-
-
Power Rating
330 mW
330 mW
Composition
Thick Film
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR10X000PTL provided by its distributors.

WR Series 1210 0.33 W 0 O Jumper Surface Mount Chip Resistor
Res Thick Film 1210 0 Ohm Pad SMD T/R
Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210
0¦¸ 333.333mW -200ppm/¡æ~400ppm/¡æ 1210 3.1mm*2.6mm*550¦Ìm

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR10X000 PTL
  • WR10X000-PTL