Walsin Technologies WR08X90R9FTL

Res Thick Film 0805 90.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X90R9FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
45,236
953,899
953,899
Authorized Distributors
1
6
6
Resistance
90.9 Ω
90.9 Ω
90.9 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-0790R9L
Res Thick Film 0805 90.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 90.9Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 90.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-0790R9L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 90.9Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F82R
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Yageo GroupRC0805FR-0782RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 82Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Walsin Technologies WR08X90R9FTL provided by its distributors.

Res Thick Film 0805 90.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 90.9Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 91Ω ±1% 1/8W ±100ppm/℃
RES, 90R9, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 90.9ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS