Walsin Technologies WR08X470 JTL

RESISTOR, 0.125 W, 5 %, 200 ppm, 47 ohm, SURFACE MOUNT, 0805
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X470 JTL.

element14 APAC

Datasheet10 pages10 years ago

TME

Inventory History

3 month trend:
-25.52%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
259,662
32,522,540
32,522,540
Authorized Distributors
4
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0747RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 47Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 47 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805JR-0747RL
Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR08X470 JTL provided by its distributors.

RESISTOR, 0.125 W, 5 %, 200 ppm, 47 ohm, SURFACE MOUNT, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 47R, 5%, 0.125W, 0805, THICK FILM
RES, 47R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Images

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X470-JTL
  • WR08X470JTL
  • WR08X470_JTL