
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR08X2100FTL | 0 | 5K | 15h | ||||||||
| UnikeyIC | WR08X2100FTL | 15,000 | 100 | Tape & Reel | 2h | |||||||
| Axis Part Limited | WR08X2100FTL | 4,365 | 100 | 6d | ||||||||
| ODG (Origin Data Global) | WR08X2100FTL | 2,499 | 22989 | 4d | ||||||||
| Digi-ic_SMART PIONEER | WR08X2100FTL | 1,000 | 100 | 2d |
Download datasheets and manufacturer documentation for Walsin Technologies WR08X2100FTL.
Download Walsin Technologies WR08X2100FTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR08X2100FTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR08X2100FTL.