Walsin Technologies WR08W3R40FTL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 150V, 1% +/-Tol, -200, 400ppm/Cel, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08W3R40FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 3.4 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC0805FR-073R4L
Res Thick Film 0805 3.4 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-073R3L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-073R32L
Res Thick Film 0805 3.32 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3.74 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Walsin Technologies WR08W3R40FTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805
125mW Thick Film Resistors 150V -200ppm/℃~+400ppm/℃ ±1% 3.4Ω 0805 Chip Resistor - Surface Mount ROHS
RES 3.4 OHM 1% 1/8W 0805
RES, 3R4, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.4ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
0805 3R40 1% Resistor

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS