
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR06X4221FTL | 0 | 5K | 5h | ||||||||
| Mouser | 791-WR06X4221FTL | 140,018 | 1 | Tape & Reel | ||||||||
| Win Source | WS-WR06X4221FTL | 111,120 | 55560 | 10h | ||||||||
| UnikeyIC | WR06X4221FTL | 5,000 | 5K | Tape & Reel | 1d | |||||||
| ODG (Origin Data Global) | WR06X4221FTL | 4,556 | 57143 | 4d |
Download datasheets and manufacturer documentation for Walsin Technologies WR06X4221FTL.
Download Walsin Technologies WR06X4221FTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR06X4221FTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR06X4221FTL.