
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | WR06X3162FTL | 198,571 | 63K | Bulk | ||||||||
| TME | WR06X3162FTL-WAL | 198,571 | 71429 | 14h | ||||||||
| Utech Electronics | WR06X3162FTL | 0 | 5K | 18h | ||||||||
| Mouser | 791-WR06X3162FTL | 43,227 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WR06X3162FTL | 43,227 | 381 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Walsin Technologies WR06X3162FTL.
Download Walsin Technologies WR06X3162FTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR06X3162FTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR06X3162FTL.