Walsin Technologies WR06X242 JTL

100mW Thick Film Resistors ±100ppm/℃ ±5% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X242 JTL.

Future Electronics

Datasheet10 pages8 years ago
Datasheet9 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
67,640
5,953,616
5,953,616
Authorized Distributors
1
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR06X242 JTL provided by its distributors.

100mW Thick Film Resistors ±100ppm/℃ ±5% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
WR06 Series 0603 2.4 kO ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
RES 2.4K OHM 5% 1/10W 0603
0603 2K4 5% Resistor
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR06X242JTL