Walsin Technologies WR06X1543FTL

Res Thick Film 0603 154K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X1543FTL.

IHS

Datasheet9 pages2 years ago

Farnell

element14 APAC

Future Electronics

CAD Models

Download Walsin Technologies WR06X1543FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
930,880
2,130,983
2,130,983
Authorized Distributors
1
6
6
Resistance
154 kΩ
154 kΩ
154 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 154K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07154KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 154kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 154K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-13154KL
154 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thi
Yageo GroupAC0603FR-07154KL
Res Thick Film 0603 154K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
MCR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 154kOhm 0.1W 1/10W

Descriptions

Descriptions of Walsin Technologies WR06X1543FTL provided by its distributors.

Res Thick Film 0603 154K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RES 154K OHM 1% 1/10W 0603 / 154 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 FIXED RESISTOR Chip Resistor 100mW 154kOhm 100ppm/C 1%
Thick Film Resistors - SMD 0603 154K 1% Lead Free
Res, 154K, 1%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:154Kohm; Product Range:Wr06 Series; Voltage Rating:75V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |WALSIN WR06X1543FTL

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS