Walsin Technologies WR06W1R00FTL

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W1R00FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

TME

Inventory History

3 month trend:
-6.14%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
925,223
635,986
635,986
Authorized Distributors
6
4
4
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1 Ohm 5% 1/16W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Walsin Technologies WR06W1R00FTL provided by its distributors.

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; WALSIN; WR06W1R00FTL; 1 Ohm; 0603; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors 75V -200ppm/℃~+400ppm/℃ ±1% 1Ω 0603 Chip Resistor - Surface Mount ROHS
FIXED RESISTOR 0603 Chip Resistor 1% -200400ppm/C 1Ohm 100mW
RES, 1R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1ohm; Product Range: WR06 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS