Walsin Technologies WR06W1005FTL

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W1005FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

Inventory History

3 month trend:
+46.26%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
816,473
29,352,552
29,352,552
Authorized Distributors
4
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR06W1005FTL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
RES 10M OHM 1% 1/10W 0603 / 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Wr06 Series, 10 Mohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06W1005FTL
RES, 10M, 1%, 75V, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10Mohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS