
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-WR04X681JTLCT-ND | 23,592 | 1 | Cut Tape | ||||||||
| TME | WR04X681JTL | 0 | 100 | 3h | ||||||||
| Utech Electronics | WR04X681JTL | 0 | 10K | 1d | ||||||||
| Mouser | 791-WR04X681JTL | 18,181 | 1 | Tape & Reel | ||||||||
| Win Source | WS-WR04X681JTL | 166,670 | 83335 | 5h |
Download datasheets and manufacturer documentation for Walsin Technologies WR04X681 JTL.
Download Walsin Technologies WR04X681 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR04X681 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR04X681 JTL.