Walsin Technologies WR04X39R0FTL

Res Thick Film 0402 39 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X39R0FTL.

IHS

Datasheet9 pages2 years ago

TECHDesign

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-96.10%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
$ 0.003
Stock
467,951
16,635,601
16,635,601
Authorized Distributors
2
6
6
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Metal Oxide
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR04X39R0FTL provided by its distributors.

Res Thick Film 0402 39 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Walsin WR04X39R0FTL SMD Resistor 0603 size 39 Ohm thin film 1% tolerance
Resistor, thick film, SMD 0402 (1005), 39 Ω, 0.0625 W, ±1 %, WR04X39R0FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 39Ohm 62.5mW
WR Series 0402 39 O ±1% 0.063 W ±100 ppm/°C Automotive Chip Resistor

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-39R0FTL