Walsin Technologies WR04X28R7FTL

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 28.7Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X28R7FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
23,821
1,602,395
1,602,395
Authorized Distributors
1
6
6
Resistance
28.7 Ω
28.7 Ω
28.7 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR04X28R7FTL provided by its distributors.

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 28.7Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 28.7 OHM 1% 1/16W 0402
0402 28R7 1% Resistor
28.7 Ohms ¡À1% 1/16W ¡À100ppm/¡ãC 0402
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS