Walsin Technologies WR04X18R0FTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 18Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X18R0FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-2.16%

CAD Models

Download Walsin Technologies WR04X18R0FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
216,204
14,980,671
14,980,671
Authorized Distributors
2
6
6
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A, Surface Mount Device

Descriptions

Descriptions of Walsin Technologies WR04X18R0FTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 18Ω 0402 Chip Resistor - Surface Mount ROHS
Walsin WR04X18R0FTL 0603 SMD Resistor 18 Ohm Thin Film 0603 Size
Resistor, thick film, SMD 0402 (1005), 18 Ω, 0.0625 W, ±1 %, WR04X18R0FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR Molded Chip Resistor 1% 100ppm/C 18Ohm 62.5mW
Res, 18R, 1%, 0.0625W, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:18Ohm; Product Range:Wr04 Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:62.5Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Walsin WR04X18R0FTL

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-18R0FTL