
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR04X184JTL | 0 | 10K | 2h | ||||||||
| Mouser | 791-WR04X184JTL | 68,183 | 1 | Tape & Reel | ||||||||
| Win Source | WS-WR04X184JTL | 50,000 | 25K | 7h | ||||||||
| UnikeyIC | WR04X184JTL | 70,000 | 10K | Tape & Reel | 4h | |||||||
| Cytech Systems | WR04X184 JTL | 30,000 | 6h |
Download Walsin Technologies WR04X184 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Walsin Technologies WR04X184 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names: