Walsin Technologies WR04X183 JTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X183 JTL.

Future Electronics

Datasheet8 pages11 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
Stock
55,757
4,241,688
Authorized Distributors
1
6
Resistance
18 kΩ
18 kΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR04X183 JTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 18K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
WR Series 0402 18 kOhm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
FIXED RESISTOR 0402 Chip Resistor 5% 100ppm/C 18kOhm 62.5mW

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X183-JTL
  • WR04X183JTL