Walsin Technologies WR04X101 JTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X101 JTL.

ODG (Origin Data Global)

Datasheet10 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-21.98%

CAD Models

Download Walsin Technologies WR04X101 JTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.002
$ 0.002
Stock
1,856,051
73,844,439
73,844,439
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Metal Oxide, Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0402 110 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR04X101 JTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Res, 100R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |WALSIN WR04X101 JTL
SMT Thick Film Chip Resistor 0402 Case 100 Ohm 5%
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 5% 100ppm/C 100Ohm 62.5mW

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X101-JTL
  • WR04X101JTL