| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR02X9531FAL | 0 | 15K | 2d | ||||||||
| Win Source | WS-WR02X9531FAL | 200,000 | 100K | 30m | ||||||||
| Maritex | WR02X9531FAL-U1 | 39,069 | 100 | 2d | ||||||||
| UnikeyIC | WR02X9531FAL | 39,069 | 100 | Tape & Reel | 23h | |||||||
| Cytech Systems | WR02X9531FAL | 1,000 | 1d |
Download datasheets and manufacturer documentation for Walsin Technologies WR02X9531FAL.
Download Walsin Technologies WR02X9531FAL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Walsin Technologies WR02X9531FAL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR02X9531FAL.