| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR02X4991FAL | 0 | 15K | 2d | ||||||||
| Mouser | 791-WR02X4991FAL | 86,031 | 1 | Tape & Reel | ||||||||
| Win Source | WS-WR02X4991FAL | 150,030 | 125K | 2h | ||||||||
| Axis Part Limited | WR02X4991FAL | 14,186 | 100 | 5d | ||||||||
| Cytech Systems | WR02X4991FAL | 1,000 | 1d |
Download datasheets and manufacturer documentation for Walsin Technologies WR02X4991FAL.
Download Walsin Technologies WR02X4991FAL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Walsin Technologies WR02X4991FAL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR02X4991FAL.