Walsin Technologies WR02X330JAL

50mW Thick Film Resistors 25V ±200ppm/℃ ±5% 33Ω 0201 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR02X330JAL.

IHS

Datasheet7 pages2 years ago

TECHDesign

Inventory History

3 month trend:
+2.63%

CAD Models

Download Walsin Technologies WR02X330JAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
160,660
13,301,930
13,301,930
Authorized Distributors
2
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Walsin Technologies WR02X330JAL provided by its distributors.

50mW Thick Film Resistors 25V ±200ppm/℃ ±5% 33Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
SMD Resistor 0201 33Ω ±5% 1/20W ±200ppm/℃

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR02X330 JAL
  • WR02X330_JAL