Walsin Technologies WR02X2200FAL

Res Thick Film 0201 220 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive Paper T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR02X2200FAL.

IHS

Datasheet7 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-11.84%

CAD Models

Download Walsin Technologies WR02X2200FAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
225,713
33,678,021
33,678,021
Authorized Distributors
4
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WR02X2200FAL provided by its distributors.

Res Thick Film 0201 220 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Surface Mount Chip Resistor, Wr02X Series, 220 Ohm, 50 Mw, 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |WALSIN WR02X2200FAL
RES, 220R, 1%, 25V, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 220ohm; Product Range: WR02X Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS