| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-WR02X100JALCT-ND | 7,882 | 1 | Cut Tape | ||||||||
| Utech Electronics | WR02X100JAL | 0 | 15K | 1d | ||||||||
| UnikeyIC | WR02X100 JAL | 45,000 | 100 | Tape & Reel | 9h | |||||||
| Cytech Systems | WR02X100 JAL | 3,500 | 10h | |||||||||
| Abacus Technologies | WR02X100JAL | 43,296 | 3d |
Download datasheets and manufacturer documentation for Walsin Technologies WR02X100JAL.
Download Walsin Technologies WR02X100JAL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Walsin Technologies WR02X100JAL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies WR02X100JAL.