Walsin Technologies WR02W3304FAL

50mW 25V ±1% ±200ppm/℃ 3.3MΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR02W3304FAL.

IHS

Datasheet7 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
31,104
1,325,967
1,325,967
Authorized Distributors
1
6
6
Resistance
3.3 MΩ
3.3 MΩ
3.3 MΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WR02W3304FAL provided by its distributors.

50mW 25V ±1% ±200ppm/℃ 3.3MΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Chip Resistors 0201 3.3MΩ ±1% 1/20W ±200ppm/℃
3.3 MOhms ¡À1% 1/20W ¡À200ppm/¡ãC 0201

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS