Walsin Technologies WR01X1003FDL

Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 100000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR01X1003FDL.

IHS

Datasheet8 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.028
$ 0.124
$ 0.124
Stock
2,000
133,508
133,508
Authorized Distributors
1
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
Molded
Molded
Tolerance
1 %
1 %
1 %
Power Rating
31.2 mW
31 mW
31 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-04-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Walsin Technologies WR01X1003FDL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 100000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
RES 100K OHM 1% 01005
01005 100K 1% Resistor

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS