Walsin Technologies WQCW1608Z0G6N8PB

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WQCW1608Z0G6N8PB.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.1
$ 0.55
$ 0.55
Stock
1
38,536
38,536
Authorized Distributors
1
3
3
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
110 mΩ
Q Factor
27
27
27
Test Frequency
-
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WQCW1608Z0G6N8PB provided by its distributors.

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
Chip Wire Ind 0603, 6.8nH,G,27Q,0.7A
FIXED IND 6.8NH 700MA 110 MOHM

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS