Walsin Technologies WQCW1608Z0G68NPB

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WQCW1608Z0G68NPB.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.1
$ 0.179
$ 0.179
Stock
1
205,666
205,666
Authorized Distributors
1
6
6
Inductance
68 nH
68 nH
68 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
340 mΩ
Q Factor
37
35
35
Test Frequency
-
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WQCW1608Z0G68NPB provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
Chip Wire Ind 0603, 68nH,G,37Q,0.6A
FIXED IND 68NH 600MA 340 MOHM

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS