Walsin Technologies WQCW1608Z0G15NPB

General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WQCW1608Z0G15NPB.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.1
$ 0.143
Stock
1
122,292
Authorized Distributors
1
6
Inductance
15 nH
15 nH
Tolerance
2 %
2 %
Current Rating
-
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
35
45
Test Frequency
-
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WQCW1608Z0G15NPB provided by its distributors.

General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, SMD, 0603
Chip Wire Ind 0603 15nH,G,35Q,0.7A
FIXED IND 15NH 700MA 170 MOHM

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS