Walsin Technologies WLCW1608HQG75NPB

General Purpose Inductor, 0.075uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WLCW1608HQG75NPB.

IHS

Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.077
$ 0.65
Stock
1
4,299
Authorized Distributors
1
3
Inductance
75 nH
75 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
46
71
Test Frequency
-
150 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WLCW1608HQG75NPB provided by its distributors.

General Purpose Inductor, 0.075uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Chip Wire Ind 1608(0603) 75nH ±2%
FIXED IND 75NH 500MA 520 MOHM

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS