Walsin Technologies WLCM1005Z0J7N5TB

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WLCM1005Z0J7N5TB.

IHS

Datasheet11 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.016
$ 0.016
Stock
1
74,650
74,650
Authorized Distributors
1
1
1
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
280 mΩ
250 mΩ
250 mΩ
Q Factor
8
8
8
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WLCM1005Z0J7N5TB provided by its distributors.

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 7.5NH 500MA 280 MOHM
MLCI 1005(0402) 7.5nH ±5%

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS