Walsin Technologies WLCM1005Z0J10NTB

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WLCM1005Z0J10NTB.

IHS

Datasheet11 pages6 years ago

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.04
$ 0.04
Stock
94,888
228,239
228,239
Authorized Distributors
3
1
1
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
330 mA
330 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
310 mΩ
310 mΩ
Q Factor
8
8
8
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WLCM1005Z0J10NTB provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Ceramic 300mA 310mOhm DCR 0402 T/R
100MHz 3.4GHz 500mA 8@100MHz 10nH 300m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
INDUCTOR FIXED 10NH 0402
FIXED IND 10NH 500MA 300 MOHM
MLCI 1005(0402) 10nH ±5%

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS