Walsin Technologies WF08U4533BTL

Fixed Resistor, Thin Film, 0.1W, 453000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF08U4533BTL.

IHS

Datasheet10 pages2 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.061
Stock
35,560
69,380
Authorized Distributors
2
3
Resistance
453 kΩ
453 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WF08U4533BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 453000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res 453K 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U4533BTL
RES 453K 0.1% 0.1W 0805 THIN FILM
453K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0805 2mm*1.25mm*500¦Ìm
电阻, 453K, 0.1%, 0.1W, 0805, 薄膜;
RES, 453K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 453kohm; Product Range: WF08U Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS