Walsin Technologies WF08U1102BTL

Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.068
Production

Price and Stock

DistributorSKUMinPkg
NewarkWF08U1102BTL2,65010Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF08U1102BTL.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.068
$ 0.049
Stock
2,650
940,797
Authorized Distributors
1
6
Resistance
11 kΩ
11 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Walsin Technologies WF08U1102BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
电阻, 11K, 0.1%, 0.1W, 0805, 薄膜;
RES, 11K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11kohm; Product Range: WF08U Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS