Walsin Technologies WF06U1002BTL

Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF06U1002BTL.

IHS

Datasheet10 pages2 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 0.031
$ 0.086
$ 0.086
Stock
9,748
272,854
272,854
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thin Film 0603 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Automotive T/R
Res Thick Film 0402 11K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNF1002Y
Res Thick Film 01005 10K Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-XGNJ103Y
Res Thick Film 01005 10K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Walsin Technologies WF06U1002BTL provided by its distributors.

Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Wf06U Series, 10 Kohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WF06U1002BTL
FIXED RESISTOR Chip Resistor 0.1% 25ppm/C 10kOhm 62.5mW
RES, 10K, 0.1%, 50V, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: WF06U Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Tolera

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS