Walsin Technologies WF04U2210BTL

Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF04U2210BTL.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.016
$ 0.065
$ 0.065
Stock
18,998
277,577
277,577
Authorized Distributors
1
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Walsin Technologies WF04U2210BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, Wf04U Series, 221 Ohm, 62.5 Mw, 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WF04U2210BTL
电阻, 221R, 0.1%, 25V, 0402, 薄膜;
RES, 221R, 0.1%, 25V, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 221ohm; Product Range: WF04U Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Toler

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS