
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-RF03N1R2B250CT-ND | 8,690 | 1 | Cut Tape | ||||||||
| TME | RF03N1R2B250CT | 0 | 15K | 15h | ||||||||
| Utech Electronics | RF03N1R2B250CT | 0 | 15K | 22h | ||||||||
| Mouser | 791-RF03N1R2B250CT | 14,426 | 1 | Tape & Reel | ||||||||
| Win Source | WS-RF03N1R2B250CT | 27,780 | 11905 | 3h |
Download datasheets and manufacturer documentation for Walsin Technologies RF03N1R2B250CT.
Download Walsin Technologies RF03N1R2B250CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies RF03N1R2B250CT provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies RF03N1R2B250CT.