Walsin Technologies 1206B183K500CT

Ceramic capacitor, 18 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B183K500CT
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B183K500CT.

IHS

Datasheet21 pages2 years ago

Burklin Elektronik

TECHDesign

Inventory History

3 month trend:
+0.04%

CAD Models

Download Walsin Technologies 1206B183K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.084
$ 0.084
Stock
136,777
73,108
73,108
Authorized Distributors
4
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C183K1RACTM
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206
Yageo GroupC0603C183K5RACTU
0603 C 18NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-10%
16V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YC183KAT2A
0402 18 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 18nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.018UF 25V X7R 0402 / 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Walsin Technologies 1206B183K500CT provided by its distributors.

Ceramic capacitor, 18 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B183K500CT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206
Cap Ceramic 0.018uF 50V X7R 10% SMD 1206 125C Paper T/R
Walsin 1206B183K500CT Ceramic Capacitor High Reliability 500V SMT 1206
Chip Capacitor (MLCC) 1206 18nF ±10% 50V X7R
CERAMIC CAPACITOR 1206 ceramic capacitor 15% ppm/C 10% 18nF 50V
1206 MLCC X7R 0.018 uF+/- 10% 50 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS