Walsin Technologies 1206B105K500CT

1206 1 uF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B105K500CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
-70.36%

CAD Models

Download Walsin Technologies 1206B105K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.056
$ 0.056
Stock
655,678
25,928,044
25,928,044
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENUMK316B7105KLHT
50V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B105KBHNNNE
50V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK316B7105KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 35V X7R +/-10% 1206 AEC-Q200
TAIYO YUDENGMK316B7105KL-T
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
50V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B105KBHNNNF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1uF, Surface Mount, 1206 inch

Descriptions

Descriptions of Walsin Technologies 1206B105K500CT provided by its distributors.

1206 1 uF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B105K500CT; 1 µF; 1206; 50 V; 50 V
CAP CER 1UF 50V X7R 1206 / 1 μF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B105K500CT
Chip Capacitor (MLCC) 1206 1µF ±10% 50V X7R
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 1muF 50V

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS