Walsin Technologies 1206B104K250CT

25V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B104K250CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

Future Electronics

TECHDesign

Inventory History

3 month trend:
-16.61%

CAD Models

Download Walsin Technologies 1206B104K250CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.047
$ 0.047
Stock
118,083
10,602,419
10,602,419
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1206C104K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X7R 25V 1206 Paper T/R
Yageo GroupC1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C104K5RACTU; 100 nF; 1206; 50 V; 50 V
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B104KBCNNNC
50V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B104JBCNNNC
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Walsin Technologies 1206B104K250CT provided by its distributors.

25V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B104K250CT
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 1206 125C T/R
CERAMIC CAPACITOR 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 0.1muF
Chip Capacitance (Mlcc) 1206 100nF ±10% 25V X7R
1206 MLCC X7R 0.1 uF+/- 10% 25 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS